Weidmüller SF 2 Cable Clip, Yellow, 2.9 mm Cable Yellow, 2.2 mm Cable, 1919470000
- RS stock no.:
- 845-670
- Mfr. Part No.:
- 1919470000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 400 units)*
R 964,00
(exc. VAT)
R 1 108,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 964.00 | R 2.41 |
*price indicative
- RS stock no.:
- 845-670
- Mfr. Part No.:
- 1919470000
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SF 2 | |
| Maximum Cable Diameter | 2.9mm | |
| Minimum Cable Diameter | 2.2mm | |
| Legend Colour | Yellow | |
| Length | 3.65mm | |
| Width | 3.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SF 2 | ||
Maximum Cable Diameter 2.9mm | ||
Minimum Cable Diameter 2.2mm | ||
Legend Colour Yellow | ||
Length 3.65mm | ||
Width 3.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V2 | ||
- COO (Country of Origin):
- DE
The Weidmuller marker is a conductor and cable marker designed for efficient labelling in traffic engineering applications. Its innovative design accommodates installation even after conductors are fitted, ensuring clarity and compliance.
Constructed from halogen-free material, promoting safety
Achieves flammability ratings of V0/V2 for enhanced fire safety
Accredited for use in traffic engineering applications
Requires cable ties for conductors larger than 16.0 mm²
Related links
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831205
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831204
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- Weidmüller SF 2 Cable Clip 2.9 mm Cable White 1919490000
