TE Connectivity STB03-6-6 Snap-On Clip-On/Tie-On Cable Marker, Black, White, 3.5 mm Cable Blue, 2.6 mm Cable,
- RS stock no.:
- 796-400
- Mfr. Part No.:
- 7-1768037-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4200 units)*
R 3 671,97
(exc. VAT)
R 4 222,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,671.97 | R 0.874 |
*price indicative
- RS stock no.:
- 796-400
- Mfr. Part No.:
- 7-1768037-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Series | STB03-6-6 | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2.6mm | |
| Legend Colour | Black, White | |
| Material | Polyoxymethylene | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Series STB03-6-6 | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2.6mm | ||
Legend Colour Black, White | ||
Material Polyoxymethylene | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity product offers robust compliance with EU RoHS and ELV directives, ensuring safe use in various applications. Designed with low halogen content, it prioritises user safety and environmental responsibility.
Compliant with EU RoHS Directive 2011/65/EU for environmental safety
LOW halogen content contributes to reduced risk of harmful emissions
Does not contain REACH substances of very high concern
Suitable for applications requiring compliance with multiple directives
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 1.9 mm Cable,
- TE Connectivity 3-176 Cable Markers 3.5 mm Cable Yellow 3-1768043-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 562584-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.6 mm Cable, 668832-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 661096-000
- TE Connectivity Agastat 7000 Marker Pre-printed "4" 2.6 mm Cable, 805984-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 2.6 mm Cable, 582580-000
