Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS stock no.:
- 557-287
- Mfr. Part No.:
- 0826514:6
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 557-287
- Mfr. Part No.:
- 0826514:6
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 136mm | |
| Cable Diameter Range | 10 → 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labeled conductor marker is designed for seamless integration into your marking applications, ensuring clarity and reliability. Featuring a vibrant yellow hue, this marking strip is crafted from durable polyvinyl chloride, making it suitable for various environmental conditions. Its slide-on mounting type allows for easy application, while the precise dimensions ensure it fits perfectly onto a range of conductors. With compliance to wipe resistance standards, it provides durability and legibility even in demanding situations, making it an ideal choice for professionals seeking to enhance organisation and traceability in their installations.
Offers high visibility with its bright yellow colour
Constructed from robust polyvinyl chloride material
Designed for the straightforward slide-on application
Meets wipe resistance standards for long-lasting legibility
Crafted to fit a range of conductor sizes seamlessly
Provides clarity and organisation for efficient wiring systems
Ensures effective marking to simplify maintenance and troubleshooting
Constructed from robust polyvinyl chloride material
Designed for the straightforward slide-on application
Meets wipe resistance standards for long-lasting legibility
Crafted to fit a range of conductor sizes seamlessly
Provides clarity and organisation for efficient wiring systems
Ensures effective marking to simplify maintenance and troubleshooting
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
