Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS stock no.:
- 556-111
- Mfr. Part No.:
- 0826514:4
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
R 149,76
(exc. VAT)
R 172,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 149.76 | R 1.498 |
*price indicative
- RS stock no.:
- 556-111
- Mfr. Part No.:
- 0826514:4
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 136mm | |
| Cable Diameter Range | 10 → 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking material is a specialised solution designed for efficient identification in various applications. This product excels in both functionality and durability, constructed from high-quality polyvinyl chloride that ensures long-lasting performance even in challenging environments. Its bright yellow hue, compliant with RAL 1018 standards, enhances visibility, making it ideal for quick identification in complex setups. This marking collar can effortlessly slide onto conductors, streamlining the labelling process while maintaining a secure fit. With precise dimensions tailored for versatility, this marking solution adapts to a range of conductor sizes, serving both practical and aesthetic purposes in your installations.
Constructed from robust polyvinyl chloride for increased longevity
Bright yellow colour enhances visibility for quick identification
Slide-on mounting type simplifies installation and repositioning
Adaptable dimensions cater to various conductor sizes without sacrificing fit
Meets wipe resistance standards for enhanced durability
Compliant with international standards for quality assurance
Lightweight design ensures minimal impact on conductor performance
Suitable for a wide range of environments, including industrial settings
Bright yellow colour enhances visibility for quick identification
Slide-on mounting type simplifies installation and repositioning
Adaptable dimensions cater to various conductor sizes without sacrificing fit
Meets wipe resistance standards for enhanced durability
Compliant with international standards for quality assurance
Lightweight design ensures minimal impact on conductor performance
Suitable for a wide range of environments, including industrial settings
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
