Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS stock no.:
- 556-026
- Mfr. Part No.:
- 0826527:6
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
R 149,76
(exc. VAT)
R 172,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 149.76 | R 1.498 |
*price indicative
- RS stock no.:
- 556-026
- Mfr. Part No.:
- 0826527:6
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is expertly designed to facilitate clear labelling in a variety of applications. Crafted from robust polyvinyl chloride, it ensures longevity and resilience in diverse environments. This innovative marking strip allows for easy slide-on installation, making it ideal for efficient organisation of conductor markers. The vibrant blue colour not only enhances visibility but also adheres to industry standards for safety and compatibility. Users will appreciate the unique printing capability which enables precise numerical identification. This product is perfect for professionals seeking reliable, high-quality labelling solutions that meet stringent technical specifications while offering ease of use.
Ideal for clear and efficient labelling of conductor markers
Made from durable and resilient materials to withstand various conditions
Easy slide on mounting type enhances installation speed
Vibrant blue colour improves visibility in various settings
Meets stringent safety and material standards for reliable performance
Designed to accommodate precise numerical identification for easy tracking
Free from silicone and cadmium ensuring compliance with safety regulations
Compact dimensions allow for flexible use in confined spaces
Made from durable and resilient materials to withstand various conditions
Easy slide on mounting type enhances installation speed
Vibrant blue colour improves visibility in various settings
Meets stringent safety and material standards for reliable performance
Designed to accommodate precise numerical identification for easy tracking
Free from silicone and cadmium ensuring compliance with safety regulations
Compact dimensions allow for flexible use in confined spaces
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
