Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS stock no.:
- 492-924
- Mfr. Part No.:
- 0822495
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
R 1 363,30
(exc. VAT)
R 1 567,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,363.30 | R 2.727 |
*price indicative
- RS stock no.:
- 492-924
- Mfr. Part No.:
- 0822495
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | Flammability rating according to UL 94 V-0 | |
| Series | PATO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals Flammability rating according to UL 94 V-0 | ||
Series PATO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is an innovative solution designed for effective labelling of cables in various applications. This transparent marker carrier accommodates cables with diameters ranging from 2 mm to 3.5 mm, allowing for seamless integration into existing systems. Ideal for post-wiring labelling tasks, the marker carrier ensures that systems remain clearly identified, enhancing both safety and efficiency. With a straightforward clip-on mounting type, it simplifies installation while providing robust durability under a wide range of environmental conditions. Whether in machinery, electrical fields, or construction sites, this product delivers reliability and clarity for identifying cables with ease.
Facilitates clear labelling of already wired systems
Compatible with various labelling methods including plastic labels and insert strips
Constructed from durable PVC to withstand demanding conditions
Offers a high flammability rating for enhanced safety
Optimised for ambient temperatures as low as -50 °C and up to 80 °C
Designed to be mounted simply and securely with a clip-on mechanism
Attractively crafted for a minimalistic look to suit professional environments
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Labeled conductor marker for Conductor And Cable
