RS PRO Black Polychloroprene 64 mm Cable Grommet for 53 mm Cable Dia. for 1 mm Cable Dia.

Subtotal (1 bag of 50 units)*

R 4 044,15

(exc. VAT)

R 4 650,77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 4,044.15R 80.883

*price indicative

RS stock no.:
427-998
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Grommet Type

Cable Grommet

Minimum Panel Thickness

2.5mm

Product Type

Cable Grommet

Panel Hole Diameter

64mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

53mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The RS Pro 64 mm round cable grommet is designed for easy installation, providing protection for wires while keeping your project neat. To use, simply cut a hole to the required size, insert the grommet into the panel, and pass the cable through. It accommodates cables with diameters between 1 mm and 53 mm and can also function as a blanking grommet to seal unused panel openings, preventing dust and moisture ingress. This grommet is compatible with panels up to a maximum thickness of 2.5 mm. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.

Accepts cable diameters of upto 53mm

Can be used with a maximum panel thickness of upto 2.5mm Thick

REACH and ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy