RS PRO Black Neoprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia.
- RS stock no.:
- 428-000
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
R 4 344,31
(exc. VAT)
R 4 995,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,344.31 | R 86.886 |
*price indicative
- RS stock no.:
- 428-000
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2.5mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 47mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2.5mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 47mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The RS Pro 47 mm round cable grommet is designed for easy installation, providing protection for wires while keeping your project neat. To use, simply cut a hole to the required size, insert the grommet into the panel, and pass the cable through. It accommodates cables with diameters between 1 mm and 36 mm and can also function as a blanking grommet to seal unused panel openings, preventing dust and moisture ingress. This grommet is compatible with panels up to a maximum thickness of 2.5 mm. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.
Accepts cable diameters of upto 36mm
Can be used with a maximum panel thickness of upto 2.5mm Thick
REACH and ROHS Compliant
Related links
- SES Sterling DG Black Polychloroprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia. 02580357010
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 11.5 mm Cable Grommet for 8 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 32 mm Cable Grommet for 25 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 40 mm Cable Grommet for 31 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia.
