Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M63 Thread
- RS stock no.:
- 521-899
- Mfr. Part No.:
- 1411274
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 1 010,36
(exc. VAT)
R 1 161,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,010.36 | R 101.036 |
*price indicative
- RS stock no.:
- 521-899
- Mfr. Part No.:
- 1411274
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M63 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M63 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC Nut is designed for secure and efficient connections, especially for EMC cable glands. It is made of nickel-plated brass, ensuring durability and reliability in various environments. The EMC nut is suitable for use in temperatures ranging from -70 °C to 220 °C and is halogen-free, providing an added layer of safety.
Thread type M63 x 1.5
Hexagon angular dimension 75 mm
Silver colour
RoHS compliant
Related links
- Lapp Grey Brass Cable Gland Locknut, M63 Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M63 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
