Master Lock 4 Hooks Bungee Cord, 200 mm Long, 4 mm Diameter
- RS stock no.:
- 949-804
- Mfr. Part No.:
- 3254EURDAT
- Manufacturer:
- Master Lock
Subtotal (1 pack of 4 units)*
R 196,23
(exc. VAT)
R 225,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 196.23 | R 49.058 |
*price indicative
- RS stock no.:
- 949-804
- Mfr. Part No.:
- 3254EURDAT
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 200mm | |
| Number of Hooks | 4 | |
| Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Bungee Cord | ||
Length 200mm | ||
Number of Hooks 4 | ||
Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Ball Bungee four 20cm green bungee cords with a 25mm plastic ball that ease the fastening of the bungee cord. Ideal to fasten tents, mastress or covers, Ball Bungees are Ideal for camping applications.
Plastic ball helps prevent scratching
Can secure loads up to 40kgn
