SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 4XL
- RS stock no.:
- 784-752
- Mfr. Part No.:
- GILFLAM07
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 295,79
(exc. VAT)
R 1 490,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,295.79 |
*price indicative
- RS stock no.:
- 784-752
- Mfr. Part No.:
- GILFLAM07
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 4XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | GILFLAM | |
| Number of Pockets | 4 | |
| Lining Material | Cotton | |
| Outer Material | 2% Carbon Fibre, 98% Cotton | |
| Closure Type | Zip Fastening | |
| Resistance Features | Fire Retardant | |
| Colour | Blue | |
| Standards/Approvals | EU | |
| Sleeve Type | Sleeveless (Implied By Bodywarmer) | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 4XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series GILFLAM | ||
Number of Pockets 4 | ||
Lining Material Cotton | ||
Outer Material 2% Carbon Fibre, 98% Cotton | ||
Closure Type Zip Fastening | ||
Resistance Features Fire Retardant | ||
Colour Blue | ||
Standards/Approvals EU | ||
Sleeve Type Sleeveless (Implied By Bodywarmer) | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Sleeves provide exceptional coverage for users in heavy and light industries, enhancing safety during maintenance and finishing tasks. They are designed for comfort and functionality in challenging environments.
Made from high-density polyethylene, polyamide, and elastase for durability
Ambidextrous design with thumb opening ensures ease of use
Related links
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 2XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 3XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, M
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, L
- Nine worths ARSENAL Blue 4XL
- Nine worths LENNY Blue 4XL
- Nine worths LENNY Grey 4XL
