SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, L
- RS stock no.:
- 784-614
- Mfr. Part No.:
- GILFLAM03
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 283,79
(exc. VAT)
R 1 476,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,283.79 |
*price indicative
- RS stock no.:
- 784-614
- Mfr. Part No.:
- GILFLAM03
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | 2% Carbon Fibre, 98% Cotton | |
| Series | GILFLAM | |
| Number of Pockets | 4 | |
| Lining Material | Cotton | |
| Closure Type | Zip Fastening | |
| Resistance Features | Fire Retardant | |
| Colour | Blue | |
| Standards/Approvals | EU | |
| Sleeve Type | Sleeveless (Implied By Bodywarmer) | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material 2% Carbon Fibre, 98% Cotton | ||
Series GILFLAM | ||
Number of Pockets 4 | ||
Lining Material Cotton | ||
Closure Type Zip Fastening | ||
Resistance Features Fire Retardant | ||
Colour Blue | ||
Standards/Approvals EU | ||
Sleeve Type Sleeveless (Implied By Bodywarmer) | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Body warmer offers exceptional fire retardant protection for heavy and light industry applications, ensuring safety and comfort through its robust design and high-quality materials.
Made of 98% cotton and 2% carbon for flame retardancy
Fire-retardant polyester lining provides warmth
Related links
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 4XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 2XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 3XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, M
- Regatta Professional TRF695 Blue L
- Delta Plus ACTON Navy Blue Water Repellent L
- Regatta Professional TRA905 Blue L
