Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- RS stock no.:
- 901-489
- Mfr. Part No.:
- AJ13/06B
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 4 950,98
(exc. VAT)
R 5 693,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,950.98 | R 495.098 |
*price indicative
- RS stock no.:
- 901-489
- Mfr. Part No.:
- AJ13/06B
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Size | G1/4 | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Sound Level | 90dBA | |
| Nozzle Size | 6 mm | |
| Inlet Thread Standard | BSPP | |
| Nozzle Material | Technical Polymer | |
| Material | Polymer | |
| Trigger Type | Progressive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Size G1/4 | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
Sound Level 90dBA | ||
Nozzle Size 6 mm | ||
Inlet Thread Standard BSPP | ||
Nozzle Material Technical Polymer | ||
Material Polymer | ||
Trigger Type Progressive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Parker polymer blowgun designed for versatile applications, offering energy efficiency and ease of use with its angled nozzle for optimum airflow.
Complies with international noise and pressure regulations
Offers powerful flow with progressive control functionality
Constructed from durable, shock-resistant technical polymer
100% leak and flow tested during production for quality assurance
Related links
- Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
