SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS stock no.:
- 666-505
- Mfr. Part No.:
- RC099
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 390,41
(exc. VAT)
R 448,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 390.41 |
*price indicative
- RS stock no.:
- 666-505
- Mfr. Part No.:
- RC099
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Nozzle Size | 105 mm | |
| Overall Length | 260mm | |
| Nozzle Material | Stainless Steel | |
| Material | Composite | |
| Trigger Type | Progressive | |
| Overall Width | 60mm | |
| Overall Height | 180mm | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Nozzle Size 105 mm | ||
Overall Length 260mm | ||
Nozzle Material Stainless Steel | ||
Material Composite | ||
Trigger Type Progressive | ||
Overall Width 60mm | ||
Overall Height 180mm | ||
Standards/Approvals ISO 28927-2 | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Stainless steel industrial blower is expertly designed to provide a powerful and efficient airflow solution for various industrial applications. This ergonomic blowgun features a progressive trigger that allows precise airflow adjustment, ensuring that users can handle tasks with ease and accuracy. The thoughtfully crafted design, with both the body and trigger at the angle, promotes user comfort, making it Ideal for extended use. With an airflow capacity of 450 l/min, this blower not only offers robust performance but also integrates a composite body that insulates against cold, making it an essential tool for any professional workspace.
Ergonomic design improves comfort during extended use
Progressive trigger allows for smooth and precise airflow control
Airflow capacity of 450 l/min delivers powerful performance
Composite body provides insulation against cold temperatures
Features a 105 mm stainless steel nozzle for durability and efficiency
Includes a convenient storage handle for easy transport
1/4 inch thread ensures compatibility with various attachments
OSHA certified for safety and compliance with industry standards
Backed by a comprehensive guarantee covering normal use
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- Facom Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
