SAM Blower, 1/4 in Air Inlet (BSP)
- RS stock no.:
- 666-503
- Mfr. Part No.:
- RC091
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 632,09
(exc. VAT)
R 726,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 632.09 |
*price indicative
- RS stock no.:
- 666-503
- Mfr. Part No.:
- RC091
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blower | |
| Inlet Size | 1/4 in | |
| Overall Length | 460mm | |
| Material | Composite | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Overall Width | 23mm | |
| Overall Height | 150mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blower | ||
Inlet Size 1/4 in | ||
Overall Length 460mm | ||
Material Composite | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Overall Width 23mm | ||
Overall Height 150mm | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Composite long blower is an economical solution designed to deliver precise Airflow dosing, making it an essential tool for both professionals and enthusiasts. With a length of 460 mm, it enables accurate control when blowing away debris or delivering targeted Air streams. This tool is crafted with ergonomics in mind to ensure ease of use during extended tasks. Adhering to stringent standards such as ISO 11148-6 and ISO 28927-2, it shines in both performance and reliability, ensuring that users can work confidently knowing they are supported by quality engineering. The lightweight design, weighing in at only 150 grams, facilitates prolonged usage without unnecessary fatigue, making it a go-to for various pneumatic applications.
Lightweight design at 150 grams enhances portability and reduces user fatigue
Length of 460 mm allows for precise airflow control in various applications
Manufactured in compliance with industry standards ensuring quality and reliability
Versatile usage suitable for both professional and DIY tasks
Designed to provide economical and efficient output for maximum productivity
Related links
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Facom Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
