Renesas Electronics 2SD2165-AZ NPN Bipolar Transistor, 6 A, 100 V, 3-Pin MP-45F
- RS stock no.:
- 772-5129P
- Mfr. Part No.:
- 2SD2165-AZ
- Manufacturer:
- Renesas Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 772-5129P
- Mfr. Part No.:
- 2SD2165-AZ
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 6 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | MP-45F | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10 x 4.5 x 15mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 6 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type MP-45F | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10 x 4.5 x 15mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Renesas Electronics 2SC4552-AZ NPN Bipolar Transistor 60 V, 3-Pin MP-45F
- Renesas Electronics 2SC4554-AZ NPN Bipolar Transistor 100 V, 3-Pin MP-45F
- Renesas Electronics 2SC4553-AZ NPN Bipolar Transistor 100 V, 3-Pin MP-45F
- Renesas Electronics 2SC4550-AZ NPN Bipolar Transistor 60 V, 3-Pin MP-45F
- Renesas Electronics 2SC3840-AZ NPN Bipolar Transistor 600 V, 3-Pin MP-5
- Renesas Electronics 2SD2425-T1-AZ NPN Bipolar Transistor 60 V, 3-Pin MP-2
- Renesas Electronics 2SD2162-AZ NPN Bipolar Transistor 100 V, 3-Pin TO-220F
- Renesas Electronics 2SD1615A-T1-AZ NPN Bipolar Transistor 60 V, 3-Pin Power Mini-Mold
