RS PRO Green Polythene Bin Bag, 90L Capacity, 21 mm Thickness, 200 Per Pack per Package
- RS stock no.:
- 790-254
- Manufacturer:
- RS PRO
Subtotal (1 box of 200 units)*
R 1 378,79
(exc. VAT)
R 1 585,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,378.79 | R 6.894 |
*price indicative
- RS stock no.:
- 790-254
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 90L | |
| Product Type | Bin Bag | |
| Colour | Green | |
| Thickness | 21mm | |
| Quantity | 200Per Pack | |
| Material | Polythene | |
| Height | 965mm | |
| Width | 737mm | |
| Standards/Approvals | 15kg CHSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 90L | ||
Product Type Bin Bag | ||
Colour Green | ||
Thickness 21mm | ||
Quantity 200Per Pack | ||
Material Polythene | ||
Height 965mm | ||
Width 737mm | ||
Standards/Approvals 15kg CHSA | ||
Exempt
- COO (Country of Origin):
- TR
The RS Pro Refuse sack is designed for robust handling of waste with a 90L capacity, making it Ideal for heavy-duty applications while ensuring environmentally responsible disposal.
Made from 95% recycled material for eco-friendly usage
15kg CHSA accreditation ensures heavy-duty performance
Packed in folds for convenient distribution and portion control
Consists of 200 pieces per case, suitable for high-volume needs
Meets stringent quality standards with rigorous testing and inspection
Related links
- RS PRO Blue Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Red Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Green Polythene Bin Bag 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 45 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 35 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 60 mm Thickness, 100 Per Pack per Package
- RND Black Polythene Bin Bag, 90L Capacity
- RS PRO Red Polythene Bin Bag 200 Per Pack per Package
