RS PRO Black Polythene Bin Bag, 90L Capacity, 60 mm Thickness, 100 Per Pack per Package
- RS stock no.:
- 790-253
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 box of 100 units)*
R 716,08
(exc. VAT)
R 823,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 716.08 | R 7.161 |
*price indicative
- RS stock no.:
- 790-253
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Bag | |
| Capacity | 90L | |
| Colour | Black | |
| Thickness | 60mm | |
| Quantity | 100Per Pack | |
| Material | Polythene | |
| Height | 965mm | |
| Standards/Approvals | 20kg CHSA | |
| Width | 737mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Bag | ||
Capacity 90L | ||
Colour Black | ||
Thickness 60mm | ||
Quantity 100Per Pack | ||
Material Polythene | ||
Height 965mm | ||
Standards/Approvals 20kg CHSA | ||
Width 737mm | ||
Exempt
- COO (Country of Origin):
- TR
The RS Pro Refuse sack is designed to accommodate waste management needs, offering a substantial 90L capacity for effective disposal. Its robust construction ensures durability for handling up to 20kg, Ideal for both commercial and domestic use.
Made from 97% recycled material for eco-friendly waste management
CHSA accredited certification guarantees high-quality performance
Packed in folds for efficient distribution and space-saving storage
Extra heavy-duty construction approved for handling 20kg loads
Available in black colour, suitable for discreet waste disposal
Related links
- RS PRO Black Polythene Bin Bag 35 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 45 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 200 Per Pack per Package
- RND Black Polythene Bin Bag, 90L Capacity
- RS PRO Blue Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Red Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Green Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Black Plastic Bin Bag 40 mm Thickness, 50 Per Pack per Package
