Waldmann 33 W LED Batten Light, 230V ac Single, 1.26 m Long, IP20
- RS stock no.:
- 777-7445
- Mfr. Part No.:
- 112980000-00551364
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
R 18 709,03
(exc. VAT)
R 21 515,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,709.03 |
*price indicative
- RS stock no.:
- 777-7445
- Mfr. Part No.:
- 112980000-00551364
- Manufacturer:
- Waldmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.26m | |
| Luminous Flux | 1500lm | |
| Width | 187mm | |
| Depth | 50mm | |
| Power | 33W | |
| Lamp Type | LED | |
| Voltage | 230V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Series | TAMETO | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.26m | ||
Luminous Flux 1500lm | ||
Width 187mm | ||
Depth 50mm | ||
Power 33W | ||
Lamp Type LED | ||
Voltage 230V ac | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Series TAMETO | ||
- COO (Country of Origin):
- DE
Tameto Workplace Luminaire
The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.
Homogeneous, glare free, flicker free light
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards
Related links
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- Osram 33 W LED Batten Light 240 V Single 1.17 m Long, IP20
- RS PRO 20 W LED Batten Light 1 Lamp IP20
- RS PRO 26 W LED Batten Light 1 Lamp IP20
- RS PRO 33 W LED Batten Light 240 V Single 1.5 m Long, IP20
- RS PRO 30 W LED Batten Light 1 Lamp IP20
- RS PRO 33 W Integrated LED Batten Light 240 V Single 1.5 m Long, IP20
- Waldmann 20 W LED Batten Light 2 Lamp IP20
