TE Connectivity Barrier Strip, 14 Contact, 11.1 mm Pitch, 2 Row, 300V, 25A
- RS stock no.:
- 480-343
- Distrelec Article No.:
- 304-63-830
- Mfr. Part No.:
- 1-1546670-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-343
- Distrelec Article No.:
- 304-63-830
- Mfr. Part No.:
- 1-1546670-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Housing Material | TPE | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Length | 174.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Current 25A | ||
Orientation Vertical | ||
Housing Material TPE | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Length 174.4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 14 Position Barrier Strip represents a superior solution for wire-to-wire connectivity, designed for applications demanding reliability and safety. Engineered with a dual barrier style, this barrier strip provides enhanced protection against accidental shorts while facilitating seamless power distribution. Crafted for versatility, it accommodates various wire sizes, ensuring compatibility with a range of installations. The robust construction, along with a vertical orientation, makes it an ideal choice for both industrial and commercial environments. Its thoughtful design allows for efficient use of space without compromising performance, proving essential for effective circuit applications. The product's high operating voltage rating enhances its utility across diverse applications, underlining its exceptional reliability and longevity in demanding conditions.
Supports a variety of wire sizes for enhanced adaptability
Dual barrier design offers increased safety and protection
Vertical orientation maximizes space efficiency in installations
Rated for high operating voltage to ensure reliability
Mounting options include panel mount for ease of integration
Constructed from durable thermoplastic for lasting performance
Low halogen materials provide an environmentally conscious choice
Wave solder capable for simplified assembly processes
Features nickel-plated screws for improved conductivity
Complies with stringent EU regulations for safety and performance
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
