TE Connectivity Barrier Strip, 11 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS stock no.:
- 481-362
- Distrelec Article No.:
- 304-59-630
- Mfr. Part No.:
- 3-1546159-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
R 3 688,76
(exc. VAT)
R 4 242,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,688.76 | R 147.55 |
*price indicative
- RS stock no.:
- 481-362
- Distrelec Article No.:
- 304-59-630
- Mfr. Part No.:
- 3-1546159-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 11 | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 300V | |
| Maximum Operating Temperature | 265°C | |
| Length | 106.32mm | |
| Series | Buchanan 6 | |
| Standards/Approvals | UL 94V-0, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 11 | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Voltage 300V | ||
Maximum Operating Temperature 265°C | ||
Length 106.32mm | ||
Series Buchanan 6 | ||
Standards/Approvals UL 94V-0, UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity 11 Position Barrier Strip is designed for optimal connectivity in a wide range of applications. This sophisticated tri-barrier product facilitates solderless wire wrap bottom termination, allowing for quick and efficient assembly. Engineered with a 9.53 mm centreline and a compact one-row configuration, this barrier strip accommodates multiple connections with ease. Its vertical orientation simplifies installation in various setups while ensuring robust performance. With features tailored for wire-to-board systems, this product stands out in the Buchanan 6 Series. Its durable thermoplastic housing and black finish enhance reliability, making it an essential component in power circuit applications. Experience convenience and flexibility in your wiring solutions with this innovative barrier strip.
Offers straightforward installation with a user friendly wire clamp combo head
Designed to handle a maximum current rating of 25 A efficiently
Features low halogen content ensuring compliance with environmental standards
Constructed from high quality thermoplastic promoting durability in diverse conditions
Facilitates wave soldering capabilities ideal for advanced manufacturing processes
Combines a flat bottom style with standoffs for stable mounting solutions
Accommodates various wire sizes ranging from 22 to 12 AWG enhancing versatility
Provides excellent voltage support up to 300 V ensuring reliable operation
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
