TE Connectivity Barrier Strip, 7 Contact, 11.1 mm Pitch, 1 Row
- RS stock no.:
- 479-827
- Distrelec Article No.:
- 304-59-691
- Mfr. Part No.:
- 4-1437418-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
R 3 529,31
(exc. VAT)
R 4 058,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,529.31 | R 141.172 |
*price indicative
- RS stock no.:
- 479-827
- Distrelec Article No.:
- 304-59-691
- Mfr. Part No.:
- 4-1437418-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Orientation | Straight | |
| Number of Rows | 1 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | SSB 7/16 SAFE CVR | |
| Length | 98.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Orientation Straight | ||
Number of Rows 1 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series SSB 7/16 SAFE CVR | ||
Length 98.35mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Remarkable barrier strip connector offers an innovative solution for your electrical application needs. With its robust design and exceptional performance, this product ensures reliable power transmission through its seven-position configuration. Engineered with a centreline pitch of 11.1 mm, it seamlessly integrates into various setups, enhancing connectivity while maintaining a compact footprint. The product is compliant with various regulations, ensuring safety and environmental responsibility, making it an excellent choice for both commercial and residential projects. Additionally, its low halogen content reflects a commitment to sustainability, allowing you to meet modern environmental standards effortlessly. This advanced connector not only simplifies installations but also boosts efficiency in power distribution systems, making it a trusted choice for professionals in the field.
Seven-position configuration allows for versatile connectivity options
Single-row design saves space while delivering strong performance
Low halogen construction supports environmentally responsible practices
Wave solder capability ensures compatibility with high-temperature applications
Meets EU RoHS and REACH regulations for electronic component safety
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- Cinch Barrier Strip 9.53 mm Pitch 250V ac, 15A
