SKF BSA 202 CGB 1 Row Thrust Ball Bearing - 15 mm ID, 35 mm OD
- RS stock no.:
- 928-076
- Mfr. Part No.:
- BSA 202 CGB
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 5 227,40
(exc. VAT)
R 6 011,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,227.40 |
*price indicative
- RS stock no.:
- 928-076
- Mfr. Part No.:
- BSA 202 CGB
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25.5kN | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| Bore Type | Single Row | |
| Series | BSA | |
| Bearing Type | Angular Contact | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25.5kN | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
Bore Type Single Row | ||
Series BSA | ||
Bearing Type Angular Contact | ||
Race Type Thrust | ||
Exempt
- COO (Country of Origin):
- DE
The SKF Single Direction Angular Contact Thrust Ball Bearing offers high running accuracy for screw drive applications as well as other mechanisms requiring precise axial guidance and support.
Very high running accuracy ensures optimal performance
High axial stiffness accommodates heavy loads in one direction
Designed for both high speeds and Rapid accelerations
Universally matchable, enhancing application versatility
Related links
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 2562 CGB 1 Row Thrust Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 2047 CGB 1 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- SKF BSA 202 CGA 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF BSA 308 CGA 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SKF 52204 2 Row Thrust Ball Bearing - 15 mm ID, 40 mm OD
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSA 206 CGB 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
