SKF BSA 308 CGA 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- RS stock no.:
- 927-442
- Mfr. Part No.:
- BSA 308 CGA
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 11 477,80
(exc. VAT)
R 13 199,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,477.80 |
*price indicative
- RS stock no.:
- 927-442
- Mfr. Part No.:
- BSA 308 CGA
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 180kN | |
| Dynamic Load Rating | 67kN | |
| Standards/Approvals | No | |
| Series | BSA | |
| Bore Type | Single Row | |
| Bearing Type | Angular Contact | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 180kN | ||
Dynamic Load Rating 67kN | ||
Standards/Approvals No | ||
Series BSA | ||
Bore Type Single Row | ||
Bearing Type Angular Contact | ||
Race Type Thrust | ||
Exempt
- COO (Country of Origin):
- DE
The SKF super-precision single direction angular contact thrust ball bearing excels in high running accuracy and is Ideal for applications requiring precise axial guidance and robust support under varying load conditions.
Offers very high running accuracy for precision applications
High axial stiffness accommodates significant axial loads in one direction
Universally matchable design for flexible application requirements
Capable of sustaining high speeds and Rapid accelerations
Related links
- NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 4090 CGA 1 Row Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SKF BSA 202 CGB 1 Row Thrust Ball Bearing - 15 mm ID, 35 mm OD
- SKF BSA 204 CGA 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF BSA 201 CGA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF BSA 206 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF BSA 205 CGA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
