NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS stock no.:
- 706-695
- Mfr. Part No.:
- 6316ZZC3/5K
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 3 910,59
(exc. VAT)
R 4 497,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,910.59 |
*price indicative
- RS stock no.:
- 706-695
- Mfr. Part No.:
- 6316ZZC3/5K
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 86500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 136kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 86500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 136kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 667rpm | ||
Bearing Type Deep Groove Ball | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in a range of applications. Designed for radial contact, this bearing features a pressed steel cage and shields on both sides, providing durability and enhanced protection against contaminants. With an internal diameter of 80 mm and an external diameter of 170 mm, it caters to various assembly requirements. Its robust construction ensures a long operational life, making it an Ideal choice for demanding environments where reliability and load capacity are paramount.
Single row design provides space-saving benefits for Compact machinery
Radial clearance class C3 allows for better handling of thermal expansion
Dynamic load rating of 136,000,000 mN ensures reliability under high stresses
Static load rating of 86,500,000 mN delivers robust performance even when stationary
Fatigue limit load of 6,050,000 mN enhances longevity and operational safety
Grease lubrication limit speed of 24,000 °/s optimises maintenance intervals
Minimum operating temperature of -40 °C and maximum of 150 °C enables use in extreme environments
Designed with a minimum shoulder diameter of 91 mm for a secure fit
Maximum shoulder diameter of 159 mm accommodates a range of applications
Max shaft & housing fillet radius of 2 mm allows for flexibility in design
Related links
- NTN 6316LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316L1C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
