NTN 6316LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS stock no.:
- 706-692
- Mfr. Part No.:
- 6316LLUCM/5K
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 4 224,45
(exc. VAT)
R 4 858,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,224.45 |
*price indicative
- RS stock no.:
- 706-692
- Mfr. Part No.:
- 6316LLUCM/5K
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 86500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 136kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 86500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 136kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 450rpm | ||
Bearing Type Deep Groove Ball | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for precision performance in a variety of applications. This robust bearing, with a radial contact design, incorporates contact Seals on both sides, ensuring optimal protection against contamination. Featuring a pressed steel cage, it is built to endure demanding conditions while maintaining reliability. With an internal diameter of 80 mm and an external diameter of 170 mm, this bearing delivers a smooth operation, suitable for both industrial and commercial needs. The optimal mass of 3.59 kg further enhances its durability and efficiency, positioning it as a dependable choice for high-performance environments.
Designed with contact Seals to safeguard against dirt and moisture
Constructed with a pressed steel cage for added strength and longevity
Offers a dynamic load rating of 136 million mN for reliable performance
Supports a static load rating of 86.5 million mN, Ideal for stable applications
Maintains operational efficiency with a fatigue limit load of 6.05 million mN
Accommodates a high grease lubrication limit speed of 16,200 °/s
Operates effectively within a temperature range of -25 °C to 110 °C
Features minimum shoulder diameter specifications for precise fitting
Related links
- NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316L1C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
