SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS stock no.:
- 704-731
- Mfr. Part No.:
- 6207EEC4
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 662,48
(exc. VAT)
R 761,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 662.48 |
*price indicative
- RS stock no.:
- 704-731
- Mfr. Part No.:
- 6207EEC4
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.53kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6207 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.53kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 27.1kN | ||
Series 6207 | ||
Bore Type Deep Groove | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver superior performance in a range of applications. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and reliability in demanding environments. With an internal diameter of 35 mm and an external diameter of 72 mm, it fits seamlessly into various machinery. The robust construction provides a mass of 0.285 kg, making it suitable for high-load situations, while the dynamic load rating of 27,100,000 mN ensures stability under pressure. This bearing is Ideal for industries ranging from automotive to manufacturing, where precision and efficiency are paramount.
Radial contact design maximises load distribution and reduces wear
Pressed steel cage provides excellent strength and longevity
Contact Seals on both sides help Block contaminants enhancing durability
Dynamic load capacity of 27100000 mN supports heavy-duty applications
Operating temperature range from -30°C to 120°C ensures versatility
Mechanical limit speed of 39000 °/s Ideal for high-speed applications
Fatigue limit load of 700000 mN ensures long-term reliability under cyclic loads
Compact dimensions with an internal diameter of 35 mm fit various machinery needs
Min fillet radius of 1.1 mm optimises fitting ease and performance
Includes comprehensive bearing frequency analysis for precise application integration
Related links
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207ZZC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
