SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS stock no.:
- 699-242
- Mfr. Part No.:
- 6207NRZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 982,64
(exc. VAT)
R 1 130,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 982.64 |
*price indicative
- RS stock no.:
- 699-242
- Mfr. Part No.:
- 6207NRZZ
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.1kN | |
| Bore Type | Deep Groove | |
| Series | 6207 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.1kN | ||
Bore Type Deep Groove | ||
Series 6207 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously designed for reliable performance in a variety of applications. This bearing features a pressed steel cage and provides radial contact, making it suitable for demanding environments. With shields on both sides and a snap ring & groove on the outer diameter, it ensures effective sealing against contaminants and retains lubricant, enhancing longevity. Its versatile construction accommodates varying load conditions and is built to withstand operational challenges, presenting a robust solution for efficient machinery operation.
Single row design optimises space while maintaining load capacity
Radial contact functionality offers enhanced stability under varying load conditions
Pressed steel cage provides a strong lightweight framework ensuring durability
Snap ring and groove on the outer diameter ensure secure mounting and retention
Dual shields protect against contamination prolonging bearing lifespan
Dynamic load capacity of 27100000 mN enables handling of heavy operating loads
Static load capacity of 15300000 mN for robust performance under stationary conditions
Fatigue limit load reaches 700000 mN ensuring reliability under cyclic loads
Operating temperature range of -30°C to 120°C accommodates diverse working environments
Related links
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207ZZC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
