SURFLEX Elastane, Polyester Breathable, Durable, Washable, Windproof Balaclava, One Size, Yellow
- RS stock no.:
- 907-597
- Mfr. Part No.:
- WARMC05
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
R 309,00
(exc. VAT)
R 355,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 309.00 |
*price indicative
- RS stock no.:
- 907-597
- Mfr. Part No.:
- WARMC05
- Manufacturer:
- SURFLEX
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Size | One Size | |
| Product Type | Balaclava | |
| Colour | Yellow | |
| Material | Elastane, Polyester | |
| Material Properties | Breathable, Durable, Washable, Windproof | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Size One Size | ||
Product Type Balaclava | ||
Colour Yellow | ||
Material Elastane, Polyester | ||
Material Properties Breathable, Durable, Washable, Windproof | ||
Exempt
- COO (Country of Origin):
- CN
The SURFLEX neck warmer with fleece lining offers unrivalled comfort and warmth, designed for cold environments. Its flexible construction ensures a perfect fit while enhancing visibility for outdoor activities.
Made from a breathable blend of 90% polyester and 10% spandex
Windproof outer layer effectively blocks harsh winds
Thermal insulation retains body heat in cold conditions
Durable and washable for long-lasting use
Includes a reflective strip for increased visibility
Related links
- SURFLEX 10% Spandex Durable Windproof Balaclava Black
- Regatta Professional TRW248 Durable Water Repellent XL 1 EA
- Leo Workwear 9% Spandex XS/S, Grey
- Leo Workwear 9% Spandex M/L, Grey
- DMD 636200ATXT1 Grey Durable S 1 EA
- DMD 63602BATXT Marine Durable XL 1 EA
- DMD 63602BATXT Marine Durable 2XL 1 EA
- DMD 636020ATXT Marine Breathable 2XL 1 EA
