Petzl Elastane, Polyester Polyester Balaclava, One Size, Black

Subtotal (1 unit)*

R 987,09

(exc. VAT)

R 1 135,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 987.09

*price indicative

RS stock no.:
832-515
Mfr. Part No.:
A016CB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Balaclava

Size

One Size

Colour

Black

Material

Elastane, Polyester

Material Properties

Polyester

Exempt

COO (Country of Origin):
ES
The Petzl safety harness is designed for personal protective equipment, specifically for fall protection and work positioning, ensuring the user’s safety during height-related tasks.

Field of application includes PPE for fall protection from height

Full-body harness suitable for fall arrest and work positioning

Adjustable components ensure proper fit, enhancing user comfort

Multiple attachment points offer versatility in use, adhering to safety standards

Meets Regulation (EU) 2016/425 on personal protective equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy