TE Connectivity, 202651-4 Connector Backplane Connector, Horizontal Female, 23 Way
- RS stock no.:
- 478-511
- Distrelec Article No.:
- 304-58-395
- Mfr. Part No.:
- 202651-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 578,78
(exc. VAT)
R 5 265,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,578.78 | R 1,526.26 |
*price indicative
- RS stock no.:
- 478-511
- Distrelec Article No.:
- 304-58-395
- Mfr. Part No.:
- 202651-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 23 | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | 202651-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 23 | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series 202651-4 | ||
- COO (Country of Origin):
- US
The TE Connectivity Insert for contacts is specifically designed to enhance the performance and reliability of rectangular connectors. Built with phenolic material, it provides durability while ensuring a sleek black finish that integrates seamlessly into various applications. The 23-position configuration makes it ideal for complex setups, allowing for efficient connectivity in demanding environments. As a vital component for socket contact types, it promotes optimal functionality and stability. This product complies with industry standards, reassuring users of its safety and longevity. Perfect for those seeking a high-quality solution in connector inserts, this item merges advanced materials with expert engineering.
Engineered for use in rectangular connectors
Designed to accommodate various socket types
Compliant with EU RoHS and REACH regulations
Features a robust construction with a focus on longevity
Supports a packaging method suited for bulk handling
Ensures compatibility across a range of electronic systems
Related links
- TE Connectivity Horizontal Male
- WAGO 232 Series Connector Female Cage Clamp 14A, 23-Way
- TE Connectivity, 2371 Female 23 Way Housing for Female Terminal for use with Automotive Connectors
- TE Connectivity, HDP Series Fibre Reinforced Polyamide Female 23 Way Connector Housing for use with Male Terminals
- TE Connectivity, HD30 Connector Assembly Female Silver Panel Mount 23 Way Crimp Termination HD36-24-23SE-L006
- Wurth Elektronik Solder
- Amphenol Air LB Copper Alloy Straight 23 Way Hole Circular Connector Female SilverShell Size 16,
- TE Connectivity Straight Female, 12 Way
