TE Connectivity, AMP Connector Assembly Backplane Connector, Straight Female, 12 Way
- RS stock no.:
- 479-390
- Distrelec Article No.:
- 303-28-195
- Mfr. Part No.:
- 1604798-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 479-390
- Distrelec Article No.:
- 303-28-195
- Mfr. Part No.:
- 1604798-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector Assembly | |
| Number of Contacts | 12 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector Assembly | ||
Number of Contacts 12 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity rectangular housing assembly offers a sophisticated solution for cable-to-panel connections, perfectly tailored for printed circuit boards. Designed specifically for applications requiring a 12-position receptacle, this housing assembly is an integral component of the AMP Quadrax series, known for its reliability and high performance. Its smartly engineered features such as mating alignment and robust shell plating material ensure longevity and durability, making it suitable for a wide range of operational environments. Operating efficiently within an extensive temperature range, this versatile connector boasts an array of functionalities while adhering to stringent compliance standards. The innovative design supports seamless integration into various electronic projects, elevating your connectivity solutions with exceptional performance characteristics.
Constructed to meet rigorous environmental conditions
Ensures optimal signal integrity for complex applications
Facilitates straightforward installation with a board mount design
Provides enhanced durability through quality materials
Offers polarisation for secure and reliable mating
Complies with industry standards for safety and efficiency
Supports a wide operational temperature range
Part of the AMP Quadrax series, known for innovativeness
