TE Connectivity, 1484876-1 Backplane Connector
- RS stock no.:
- 477-787
- Distrelec Article No.:
- 303-28-178
- Mfr. Part No.:
- 1484876-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 17 235,92
(exc. VAT)
R 19 821,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,235.92 |
*price indicative
- RS stock no.:
- 477-787
- Distrelec Article No.:
- 303-28-178
- Mfr. Part No.:
- 1484876-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 1484876-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Series 1484876-1 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly offers a sophisticated solution tailored for demanding applications. Designed specifically for board mount scenarios, it excels in environments with specific spatial and mechanical requirements. With its unique 1 shell size configuration from the AMP ARINC 600 Series, this product is engineered to deliver robust connectivity in rack and panel setups. Emphasising compatibility and ease of integration, it boasts features that cater to the precise needs of modern electronic systems, ensuring reliability and efficiency. Whether in military, aerospace, or intricate electronics, this connector assembly stands ready to meet the challenges of high-performance environments. Researchers and engineers alike will appreciate its thoughtful design, which integrates seamlessly into existing frameworks, providing peace of mind in mission-critical applications.
Constructed with a durable chromate conversion coating for enhanced longevity
Incorporates a clinch nut for secure panel mounting
Offers versatile release styles suited to contemporary setups
Features dual contact arrangement codes for comprehensive connectivity
Designed to accommodate wave solder processes, simplifying manufacturing
Provides comprehensive compliance with stringent EU regulations for safety
Maintains a sealable design option to safeguard against environmental factors
Related links
- TE Connectivity, 1484373-1 Backplane Connector
- TE Connectivity Right Angle
- TE Connectivity Straight Female
- TE Connectivity Right Angle
- TE Connectivity, 1410215-1 MULTIGIG RT Backplane Connector
- TE Connectivity Right Angle 8 Row, 80 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
