TE Connectivity, 1484373-1 Backplane Connector
- RS stock no.:
- 477-786
- Distrelec Article No.:
- 303-28-175
- Mfr. Part No.:
- 1484373-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 28 812,80
(exc. VAT)
R 33 134,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,812.80 |
*price indicative
- RS stock no.:
- 477-786
- Distrelec Article No.:
- 303-28-175
- Mfr. Part No.:
- 1484373-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Mount Type | Board | |
| Contact Plating | Electroless Nickel Plated | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Series | 1484373-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Mount Type Board | ||
Contact Plating Electroless Nickel Plated | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Series 1484373-1 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly designed for demanding applications, offers an innovative solution for efficient connectivity in high-performance environments. With a robust design, this product is tailored for board mounting and provides a secure, sealable interface. It features a two-shell size configuration, ensuring compatibility while bolstering structural integrity. The application of electroless nickel plating enhances durability and reduces corrosion, making it an optimal choice for aerospace and other rigorous industries. Additionally, it fosters simple alignment and quick mating through its unique polarization feature, assuring seamless integration into various systems. Ease of installation is prioritised, making this connector a reliable solution that meets the highest standards of quality and performance.
Sealable design allows for enhanced protection against environmental factors
Suitable for board mounting applications, facilitating versatile installations
Features clinch nut for secure panel mounting and stability
Optimised for high-frequency applications with robust contact arrangements
Offers low halogen content, aligning with environmental regulations
Designed for wave solder capability, ensuring flexible manufacturing processes
Complies with EU directives, addressing modern regulatory standards
Part of the AMP ARINC 600 Series, ensuring high compatibility with existing systems
Incorporates a unique mating alignment type for easy and accurate assembly
Related links
- TE Connectivity, 1484876-1 Backplane Connector
- TE Connectivity Right Angle
- TE Connectivity Straight Female
- TE Connectivity Right Angle
- TE Connectivity, 1410215-1 MULTIGIG RT Backplane Connector
- TE Connectivity Right Angle 8 Row, 80 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
