HARTING DIN 41612, Straight Crimping Tool , Female Gold Over Palladium Nickel , Copper Alloy, Contact
- RS stock no.:
- 917-988
- Mfr. Part No.:
- 09060006421
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 2500 units)*
R 16 617,03
(exc. VAT)
R 19 109,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 16,617.03 | R 6.647 |
*price indicative
- RS stock no.:
- 917-988
- Mfr. Part No.:
- 09060006421
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type D/E/F/2F/F9/MH 24+7 Connector | |
| Cable Type | Crimping Tool | |
| Gender | Female | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type D/E/F/2F/F9/MH 24+7 Connector | ||
Cable Type Crimping Tool | ||
Gender Female | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING DIN-Power Crimp 2, F, Au2, 2500 Rolle is a female solder contact designed for use with DIN 41612 Type D/E/F/2F/F9/MH 24+7 connectors. It features a robust copper alloy construction with gold over nickel plating, ensuring reliable electrical connections.
Features & Benefits
Solder contact provides a secure and permanent connection
Female contact design allows for easy integration into existing systems
Copper alloy material ensures excellent conductivity and durability
Gold over nickel plating enhances corrosion resistance and longevity
Compatible with DIN 41612 Type D/E/F/2F/F9/MH 24+7 connectors for versatile applications
Crimp termination type simplifies installation and reduces assembly time
Compliant with China RoHS, ELV, and IEC 60603-2 standards for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Which connector types is this contact compatible with?
This female crimp contact is designed for use with DIN 41612 Type D, E, F, 2F, F9, and MH 24+7 connectors
Related links
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
