HARTING DIN 41612, Angled , Male Noble Metal over Nickel , Copper Alloy, Contact

Subtotal (1 bag of 30 units)*

R 5 659,71

(exc. VAT)

R 6 508,67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 5,659.71R 188.657

*price indicative

RS stock no.:
745-201
Mfr. Part No.:
09030006128
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DIN 41612

Product Type

Contact

For Use With

DIN 41612 Type M/MH 21+5 Connector

Orientation

Angled

Current

40A

Gender

Male

Contact Plating

Noble Metal over Nickel

Maximum Contact Resistance

8mΩ

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING PCB solder contact is designed for high current applications, offering reliable performance up to 40 A. It features a male contact suitable for DIN 41612 connectors, ensuring secure and efficient electrical connections.

Features & Benefits


Rated current up to 40 A ensures high performance in demanding applications

Angled orientation allows for efficient space utilisation on PCBs

Copper alloy construction provides excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance and longevity

Solder termination type ensures secure and stable connections

Maximum contact resistance of ≤8 mΩ ensures minimal power loss

Operating temperature range from -55 °C to 125 °C supports diverse environments

Compliant with RoHS and IEC 60512-5 standards for safety and quality

Applications


Suitable for control panels and switchgear assemblies.

Used in industrial automation systems.

Applied in electrical distribution systems.

Suitable for electronics and PCB integration.

Effective in building automation for lighting and HVAC control.

What is the maximum current this component can handle?


The component can handle a maximum current of 40 A.

What is the operating temperature range


The operating temperature range is from -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy