HARTING DIN 41612, Straight , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS stock no.:
- 738-219
- Mfr. Part No.:
- 09030006245
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
R 20 449,13
(exc. VAT)
R 23 516,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 20,449.13 | R 204.491 |
*price indicative
- RS stock no.:
- 738-219
- Mfr. Part No.:
- 09030006245
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type M/MH 21+5 Connector Female Connector | |
| Current | 20A | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type M/MH 21+5 Connector Female Connector | ||
Current 20A | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Screw Contact is designed for high-current applications up to 20 A. It features a Durable copper alloy construction with noble metal over nickel plating, ensuring reliable connectivity. This component is Ideal for use with specific DIN 41612 connectors, providing efficient and secure connections in various industrial settings.
Features & Benefits
Screw contact design allows for secure and easy installation
Rated for currents up to 20 A, supporting high-power applications
Female contact suitable for female connectors, enhancing compatibility
Copper alloy construction ensures durability and long-term performance
Noble metal over nickel plating offers excellent corrosion resistance
Complies with China RoHS 50 and ELV standards, ensuring environmental safety
Operates effectively from -55 °C to 125 °C, suitable for diverse environments
Maximum contact resistance of ≤10 mΩ ensures efficient electrical flow
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the maximum current this component can handle?
The maximum current is 20 A.
Is this product RoHS and REACH compliant?
Yes, it is RoHS compliant.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
