RS PRO Mandrel Holder for use with Portable Power Tools

Image representative of range

Subtotal (1 unit)*

R 293,65

(exc. VAT)

R 337,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 293.65

*price indicative

RS stock no.:
768-238
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Portable Power Tools

Exempt

COO (Country of Origin):
PL
The RS PRO backing pads facilitate effective finishing and surface preparation. Designed for use with both pneumatic and portable power tools, they enhance the capacity for working in tight, hard-to-reach areas.

Ideal for finishing and removing weld seams, burrs, and defects from metal and wood surfaces.

Special slotted rubber construction allows improved airflow and temperature resistance.

Compatible with a range of sanding drum sizes for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy