Schneider Electric Pratika Grey Plastic Back Box, BS, IP65, Surface Mount, 2 Gangs 350 mm 210mm 70 mm
- RS stock no.:
- 209-1298
- Mfr. Part No.:
- 83922
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1298
- Mfr. Part No.:
- 83922
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 70mm | |
| Material | Plastic | |
| Series | Pratika | |
| Earth Terminal | Yes | |
| Width | 210mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | IEC 60695-2-1, EN 62262, IEC 60529, EN 60439 | |
| Range | Pratika | |
| Mount Type | Surface | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 70mm | ||
Material Plastic | ||
Series Pratika | ||
Earth Terminal Yes | ||
Width 210mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals IEC 60695-2-1, EN 62262, IEC 60529, EN 60439 | ||
Range Pratika | ||
Mount Type Surface | ||
Height 350mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa 2 sockets with junction box used polymer material and it is surface mounted. Its has 350mm of height and 70mm deep. Its housing colour is grey.
Degree of protection IK09
Degree of protection IP65
Related links
- Schneider Electric Pratika Light Grey Grey Plastic Back Box IP65 1 Gangs 250 mm 103mm 70 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Schneider Electric PratiKa Enclosure Thermostat, 250 V
- Schneider Electric 16A 130 V
- Schneider Electric 32A 130 V
- Schneider Electric 16A 250 V
- Schneider Electric 16A Repacked
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
