Schneider Electric Pratika Light Grey Grey Plastic Back Box, BS, IP65, Surface Mount, 1 Gangs 250 mm 103mm 70 mm
- RS stock no.:
- 209-1297
- Mfr. Part No.:
- 83919
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1297
- Mfr. Part No.:
- 83919
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 70mm | |
| Series | Pratika | |
| Material | Plastic | |
| Earth Terminal | Yes | |
| Width | 103mm | |
| Colour | Light Grey | |
| Finish | Grey | |
| IP Rating | IP65 | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS EN, REACH, RoHS | |
| Mount Type | Surface | |
| Height | 250mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 70mm | ||
Series Pratika | ||
Material Plastic | ||
Earth Terminal Yes | ||
Width 103mm | ||
Colour Light Grey | ||
Finish Grey | ||
IP Rating IP65 | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS EN, REACH, RoHS | ||
Mount Type Surface | ||
Height 250mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa Unika mounting box used 32 A of current and it is wall mounted. Its has 250mm of height and 70mm deep. Its housing colour is light grey.
Ambient air temperature for operation -25 to 40 °C
Degree of protection IP65
Related links
- Schneider Electric Pratika Grey Plastic Back Box IP65 2 Gangs 350 mm 210mm 70 mm
- Schneider Electric 16A 250 V
- Schneider Electric PratiKa Enclosure Thermostat, 250 V
- Schneider Electric 16A Repacked
- SAM 1 in Drive 70 mm Hexagon Hex, 103mm Overall Length
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 280 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 150 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 200 mm
