Siemens Auxiliary Switch, 4 Contact, 4 NO, 3RH29, Snap-On, 300 mA, 24V, 3RH2911-2NL40
- RS stock no.:
- 778-786
- Mfr. Part No.:
- 3RH2911-2NL40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 153,91
(exc. VAT)
R 2 477,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,153.91 |
*price indicative
- RS stock no.:
- 778-786
- Mfr. Part No.:
- 3RH2911-2NL40
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | 4 NO | |
| Series | 3RH29 | |
| Contact Current | 300mA | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 24V | |
| Mechanical Durability | 5000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 300mA | |
| Minimum Load | 1mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration 4 NO | ||
Series 3RH29 | ||
Contact Current 300mA | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 24V | ||
Mechanical Durability 5000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 300mA | ||
Minimum Load 1mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.
Provides front protection class IP20
Supports insulation voltage up to 690 V ac
Includes CE certification for compliance
Related links
- Siemens Auxiliary Switch Block 4 NO Snap-On 600 V dc 3RH2911-1XA40-0MA0
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-1NE22
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-2NF22
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-2NL22
- Siemens Auxiliary Switch 3 NO/1 NC Snap-On 24V, 3RH2911-2NM31
- Siemens Auxiliary Switch 3 NO/1 NC Snap-On 24V, 3RH2911-1FC30
- Siemens Auxiliary Switch 1 NO/3 NC Snap-On 24V, 3RH2911-2HA13-0KT0
- Siemens Auxiliary Switch Block 4 NO Snap-On 600 V dc 3RH2911-4FA40
