Siemens Auxiliary Switch, 4 Contact, 1 NO/3 NC, 3RH29, Snap-On, 10 A, 24V, 3RH2911-2HA13-0KT0

Subtotal (1 unit)*

R 425,79

(exc. VAT)

R 489,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 425.79

*price indicative

RS stock no.:
778-778
Mfr. Part No.:
3RH2911-2HA13-0KT0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Auxiliary Switch

Normal State Configuration

1 NO/3 NC

Series

3RH29

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Spring Loaded

Pole and Throw Configuration

4PST

Contact Voltage

24V

Minimum Load

1mA

Operational Current Ie

1A

Mechanical Durability

10000000Cycles

Rated Insulation Voltage Ui

690V

Mounting Location

Front

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.

Provides front protection class IP20

Supports insulation voltage up to 690 V ac

Includes CE certification for compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy