Siemens Auxiliary Switch, 2 Contact, 1 NO/1 NC, 3RH19, Snap-On, 6 A, 24V, 3RH1951-1SA11
- RS stock no.:
- 778-770
- Mfr. Part No.:
- 3RH1951-1SA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 369,83
(exc. VAT)
R 425,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 369.83 |
*price indicative
- RS stock no.:
- 778-770
- Mfr. Part No.:
- 3RH1951-1SA11
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH19 | |
| Mount Type | Snap-On | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2PST | |
| Contact Voltage | 24V | |
| Mounting Location | Front | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH19 | ||
Mount Type Snap-On | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2PST | ||
Contact Voltage 24V | ||
Mounting Location Front | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.
Provides front protection class IP20
Supports insulation voltage up to 690 V ac
Includes CE certification for compliance
Related links
- Siemens Auxiliary Switch 1 NO/1 NC Snap-On 24V, 3RH1951-1TA11
- Siemens Auxiliary Switch 1 NO/1 NC Screw 24V, 3RH1981-1DA11
- Siemens Auxiliary Switch 1 NO/1 NC Screw 24V, 3RH1981-1JA11
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19212KA02
- Siemens Auxiliary Switch 1 NO/1 NC Snap-On 690V ac, 3RH2911-2XA11-0MA0
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19211KA02
- Siemens Auxiliary Switch SPDT Plug-in 250V, ASC9.3 / BPZ:ASC9.3
