Siemens Auxiliary Switch, 2 Contact, 1 NO/1 NC, 3RH19, Screw, 16 A, 24V, 3RH1981-1JA11

Subtotal (1 unit)*

R 474,05

(exc. VAT)

R 545,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 474.05

*price indicative

RS stock no.:
778-713
Mfr. Part No.:
3RH1981-1JA11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RH19

Mount Type

Screw

Contact Current

16A

Terminal Type

Screw

Pole and Throw Configuration

2PST

Contact Voltage

24V

Minimum Operating Temperature

-25°C

Mounting Location

Front

Operational Current Ie

16A

Mechanical Durability

1000000Cycles

Rated Insulation Voltage Ui

600V

Maximum Operating Temperature

55°C

Standards/Approvals

UL

COO (Country of Origin):
KR
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.

Provides front protection class IP20

Supports insulation voltage up to 690 V ac

Includes CE certification for compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy