Eaton Auxiliary Contact, 2 Contact, 1 CO/1 NC, NMZ, 6 A, 265620 Z-HD
- RS stock no.:
- 253-830
- Mfr. Part No.:
- 265620 Z-HD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 604,27
(exc. VAT)
R 694,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 604.27 |
*price indicative
- RS stock no.:
- 253-830
- Mfr. Part No.:
- 265620 Z-HD
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO/1 NC | |
| Series | NMZ | |
| Contact Current | 6A | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO/1 NC | ||
Series NMZ | ||
Contact Current 6A | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- DE
The Eaton auxiliary contact is designed for optimal performance in various industrial and advanced commercial applications. With a robust construction and reliable functionality, this component enhances the efficacy of switchgear systems. Catering to the needs of modern electrical installations, it integrates seamlessly, ensuring safety and efficiency. The compact design allows for easy fitting in restricted spaces, making installation a straightforward process. Its compliance with international standards highlights the product's reliability and safety, ensuring peace of mind for users. Whether utilising it for fault signaling or as a vital accessory for residual current circuit breakers, this product is engineered to meet the demands of professionals in the field, promising durability and longevity in various environments.
Complies with RoHS regulations for environmentally friendly construction
Able to operate within a wide range of ambient temperatures, expanding its application range
Features auxiliary switch functionality, enhancing operational versatility
Constructed for easy left-side fitting, facilitating installation in diverse settings
Capable of handling up to two poles at the main contact unit, providing expanded control options
Engineered with high-quality materials to ensure durability under demanding conditions
Supports a rated operational voltage of 230 V, aligning with industry standards for safety
Designed to handle a maximum current of 6 A, ensuring reliable performance
Suitable for use in sophisticated switchgear applications, addressing complex energy management needs
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Left, 248862 Z-SC
- Eaton Auxiliary Contact 1 NO/1 NC Left 248440 Z-LHK
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail 248433 Z-AHK
- Eaton Auxiliary Contact 2 CO Top Hat Rail 5V, 248434 Z-NHK
- Eaton Auxiliary Contact 2 NO 266172 NZM4-XHIV
- Eaton Auxiliary Contact 1 NO/1 NC DIN Rail 250V ac, 113895 Z-IHK-NA
- Eaton Auxiliary Contact 2 CO Top Hat Rail 248437 ZP-NHK
- Schneider Electric Auxiliary Contact 1 CO/1 NC DIN Rail, 16940
