Schneider Electric Auxiliary Contact, 2 Contact, 1 CO/1 NC, 169, DIN Rail, 16940
- RS stock no.:
- 922-402
- Mfr. Part No.:
- 16940
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 4 157,00
(exc. VAT)
R 4 780,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,157.00 |
*price indicative
- RS stock no.:
- 922-402
- Mfr. Part No.:
- 16940
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO/1 NC | |
| Series | 169 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Mounting Location | DIN Rail | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO/1 NC | ||
Series 169 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Mounting Location DIN Rail | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Exempt
- COO (Country of Origin):
- DE
The Schneider Electric OC contact designed for efficient operation in various applications. Its specifications cater to different voltage settings, ensuring versatility in use.
Comprises 1 NC and 1 OC auxiliary contacts
Rated for 3 A at 380 to 415 V AC and 6 A at 220 to 240 V AC
IP20 protection level for enhanced durability
Designed with two tunnel type terminals for flexible and rigid cables
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21119
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21117
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21120
- Lovato Electric Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 5 A
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9A26897
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9N26899
