Viso Orange Polyester Arm Band, Adjustable Size
- RS stock no.:
- 939-254
- Mfr. Part No.:
- BRAR013M
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 92,40
(exc. VAT)
R 106,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 92.40 |
*price indicative
- RS stock no.:
- 939-254
- Mfr. Part No.:
- BRAR013M
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Arm Band | |
| Material | Polyester | |
| Colour | Orange | |
| Cuff Type | Full Sleeve | |
| Thumb Slot | No | |
| Size | Adjustable Size | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Arm Band | ||
Material Polyester | ||
Colour Orange | ||
Cuff Type Full Sleeve | ||
Thumb Slot No | ||
Size Adjustable Size | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Viso reflective armbands provide enhanced visibility and serve as a practical solution for securing or demarcating areas both indoors and outdoors. Their Durable construction suits a variety of applications, ensuring safety in low-light conditions.
Made from lightweight polyester for comfortable wear
Adjustable size fits a range of users effectively
Reflective strip enhances visibility in both day and night
Durable epoxy paint finish ensures long-lasting use
Available in multiple sizes and colours to suit different needs
