Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V151MCWADNGS Radial Can
- RS stock no.:
- 860-949
- Mfr. Part No.:
- GYA1V151MCWADNGS
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
R 160,38
(exc. VAT)
R 184,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | R 16.038 | R 160.38 |
| 100 - 490 | R 15.637 | R 156.37 |
| 500 - 990 | R 15.168 | R 151.68 |
| 1000 + | R 14.561 | R 145.61 |
*price indicative
- RS stock no.:
- 860-949
- Mfr. Part No.:
- GYA1V151MCWADNGS
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Series | GYA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Series GYA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon aluminium electrolytic capacitor provides reliable performance for demanding applications, designed specifically for high ripple current and extended endurance at elevated temperatures, ensuring robust reliability in electronic circuits.
Category temperature range of –55 to +125°C
Rated voltage range from 16 to 80V for versatile usage
Rated capacitance ranges from 10 to 560μF, accommodating diverse needs
Capacitance tolerance of ±20% at 120Hz, 20°C ensures accuracy
High ripple current ratings enhance operational efficiency
Related links
- Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V151MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYD1V101MCQADNGS Radial Can
