Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V151MCQADNGS Radial Can
- RS stock no.:
- 860-889
- Mfr. Part No.:
- GYB1V151MCQADNGS
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 214,16
(exc. VAT)
R 246,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | R 10.708 | R 214.16 | - |
| 200 - 980 | R 10.441 | R 208.82 | 2% |
| 1000 - 1980 | R 10.128 | R 202.56 | 5% |
| 2000 + | R 9.723 | R 194.46 | 9% |
*price indicative
- RS stock no.:
- 860-889
- Mfr. Part No.:
- GYB1V151MCQADNGS
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 | |
| Automotive Standard | AEC-Q200 | |
| Series | GYB | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 | ||
Automotive Standard AEC-Q200 | ||
Series GYB | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers high reliability and low ESR characteristics, ensuring Durable performance under demanding conditions, making it Ideal for use in various electronic applications.
Category temperature range of –55 to +105°C
Rated voltage range from 16 to 80V
Capacitance tolerance is ±20% at 120Hz and 20°C
Leakage current of no more than 0.12μA at 20°C after 2 minutes of rated voltage application
Meets AEC-Q200 qualifications ensuring automotive reliability
Related links
- Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V151MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYD1V101MCQADNGS Radial Can
