Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- RS stock no.:
- 832-219
- Mfr. Part No.:
- LGW2G681MELC50
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 518,54
(exc. VAT)
R 596,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | R 259.27 | R 518.54 |
| 10 + | R 252.79 | R 505.58 |
*price indicative
- RS stock no.:
- 832-219
- Mfr. Part No.:
- LGW2G681MELC50
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 5.3mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 1.56mA | |
| Ripple Current | 3120mArms | |
| Tolerance ± | 20% | |
| Series | LGW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 5.3mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 1.56mA | ||
Ripple Current 3120mArms | ||
Tolerance ± 20% | ||
Series LGW | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor is engineered for high ripple current applications, featuring a robust design that supports extended performance at elevated temperatures.
High ripple current capacity of 5220 mArms at 105°C
Rated for a voltage of 400V with excellent endurance
Capacitance Value of 680μF ensures stable power delivery
Designed for a temperature range of –40 to +105°C
Related links
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
